GRM21BR61C475MA88L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 79,407
Unit Price: $0.21000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,936
Unit Price: $0.26000
Datasheet

Direct


Würth Elektronik
In Stock: 18,257
Unit Price: $0.23000
Datasheet

Direct


KEMET
In Stock: 14
Unit Price: $0.57000
Datasheet

Direct


TDK
In Stock: 9,485
Unit Price: $0.18000
Datasheet

Direct


TDK
In Stock: 3,727
Unit Price: $0.40000
Datasheet

Direct


TDK
In Stock: 2,491
Unit Price: $0.20000
Datasheet

Direct


YAGEO
In Stock: 2,706
Unit Price: $0.27000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $0.17000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 55,109
Unit Price: $0.68000
Datasheet

Upgrade


KEMET
In Stock: 117,716
Unit Price: $0.92000
Datasheet

Upgrade


KEMET
In Stock: 36,592
Unit Price: $0.61000
Datasheet

Upgrade


KEMET
In Stock: 101,769
Unit Price: $0.87000
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61C475MA88L

DigiKey Part Number
490-7215-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR61C475MA88L
Description
CAP CER 4.7UF 16V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61C475MA88L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable