GRM21BR60J106ME19L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 22,482
Unit Price: $0.30000
Datasheet

Upgrade


Murata Electronics
In Stock: 429,926
Unit Price: $0.15000
Datasheet

Upgrade


Murata Electronics
In Stock: 199,125
Unit Price: $0.12000
Datasheet

Upgrade


Murata Electronics
In Stock: 101,109
Unit Price: $0.26000
Datasheet

Upgrade


Murata Electronics
In Stock: 590,109
Unit Price: $0.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 20,383
Unit Price: $0.70000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,186
Unit Price: $0.57000
Datasheet

Direct


Würth Elektronik
In Stock: 20,450
Unit Price: $0.24000
Datasheet

Direct


KEMET
In Stock: 123,924
Unit Price: $0.65000
Datasheet

Direct


TDK
In Stock: 63,439
Unit Price: $0.22000
Datasheet

Direct


YAGEO
In Stock: 37,553
Unit Price: $0.39000
Datasheet

Direct


YAGEO
In Stock: 41,730
Unit Price: $0.16000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 162,880
Unit Price: $0.10000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01144
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR60J106ME19L

DigiKey Part Number
490-1718-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR60J106ME19L
Description
CAP CER 10UF 6.3V X5R 0805
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR60J106ME19L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable