2.2 µF ±10% 50V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BD71H225KE01L

DigiKey Part Number
490-GRM21BD71H225KE01LTR-ND - Tape & Reel (TR)
490-GRM21BD71H225KE01LCT-ND - Cut Tape (CT)
490-GRM21BD71H225KE01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BD71H225KE01L
Description
CAP CER 2.2UF 50V X7T 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BD71H225KE01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,419
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.26800$2.68
50$0.19860$9.93
100$0.17740$17.74
500$0.14172$70.86
1,000$0.13068$130.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11373$341.19
6,000$0.10727$643.62
9,000$0.10403$936.27
15,000$0.10044$1,506.60
21,000$0.09834$2,065.14
30,000$0.09632$2,889.60
Manufacturers Standard Package