
GRM21BC81E226ME44L | |
|---|---|
DigiKey Part Number | 490-GRM21BC81E226ME44LTR-ND - Tape & Reel (TR) 490-GRM21BC81E226ME44LCT-ND - Cut Tape (CT) 490-GRM21BC81E226ME44LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC81E226ME44L |
Description | CAP CER 22UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.21900 | $2.19 |
| 50 | $0.16100 | $8.05 |
| 100 | $0.14310 | $14.31 |
| 500 | $0.11302 | $56.51 |
| 1,000 | $0.10375 | $103.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08967 | $269.01 |
| 6,000 | $0.08424 | $505.44 |
| 9,000 | $0.08151 | $733.59 |
| 15,000 | $0.07850 | $1,177.50 |
| 21,000 | $0.07673 | $1,611.33 |
| 30,000 | $0.07504 | $2,251.20 |

