New Product
22 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC81E226ME44L

DigiKey Part Number
490-GRM21BC81E226ME44LTR-ND - Tape & Reel (TR)
490-GRM21BC81E226ME44LCT-ND - Cut Tape (CT)
490-GRM21BC81E226ME44LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC81E226ME44L
Description
CAP CER 22UF 25V X6S 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.21900$2.19
50$0.16100$8.05
100$0.14310$14.31
500$0.11302$56.51
1,000$0.10375$103.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08967$269.01
6,000$0.08424$505.44
9,000$0.08151$733.59
15,000$0.07850$1,177.50
21,000$0.07673$1,611.33
30,000$0.07504$2,251.20
Manufacturers Standard Package