GRM21BC81C335KA11L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 10,310
Unit Price: $0.61000
Datasheet
3.3 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC81C335KA11L

DigiKey Part Number
GRM21BC81C335KA11L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BC81C335KA11L
Description
CAP CER 3.3UF 16V X6S 0805
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC81C335KA11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable