22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC80J226ME51K

DigiKey Part Number
490-GRM21BC80J226ME51KTR-ND - Tape & Reel (TR)
490-GRM21BC80J226ME51KCT-ND - Cut Tape (CT)
490-GRM21BC80J226ME51KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC80J226ME51K
Description
CAP CER 22UF 6.3V X6S 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC80J226ME51K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72,059
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12700$1.27
50$0.09060$4.53
100$0.07950$7.95
500$0.06094$30.47
1,000$0.05521$55.21
2,500$0.04918$122.95
5,000$0.04554$227.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04134$413.40
20,000$0.03895$779.00
30,000$0.03775$1,132.50
50,000$0.03643$1,821.50
70,000$0.03565$2,495.50
100,000$0.03491$3,491.00
Manufacturers Standard Package