4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21AR72D472KW01D

DigiKey Part Number
490-17853-2-ND - Tape & Reel (TR)
490-17853-1-ND - Cut Tape (CT)
490-17853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21AR72D472KW01D
Description
CAP CER 4700PF 200V X7R 0805
Customer Reference
Detailed Description
4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21AR72D472KW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,361
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.20500$2.05
50$0.15000$7.50
100$0.13320$13.32
500$0.10480$52.40
1,000$0.09605$96.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08057$322.28
8,000$0.07585$606.80
12,000$0.07348$881.76
20,000$0.07085$1,417.00
28,000$0.06932$1,940.96
40,000$0.06784$2,713.60
Manufacturers Standard Package