
GRM21A5C2J471FWA1D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2J471FWA1DTR-ND - Tape & Reel (TR) 490-GRM21A5C2J471FWA1DCT-ND - Cut Tape (CT) 490-GRM21A5C2J471FWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2J471FWA1D |
Description | CAP CER 470PF 630V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2J471FWA1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.29800 | $2.98 |
| 50 | $0.22240 | $11.12 |
| 100 | $0.19920 | $19.92 |
| 500 | $0.16000 | $80.00 |
| 1,000 | $0.14791 | $147.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12608 | $504.32 |
| 8,000 | $0.11953 | $956.24 |
| 12,000 | $0.11625 | $1,395.00 |
| 20,000 | $0.11262 | $2,252.40 |
| 28,000 | $0.11050 | $3,094.00 |
| 40,000 | $0.10846 | $4,338.40 |

