
GCG21BR71A106KE01K | |
|---|---|
DigiKey Part Number | 490-GCG21BR71A106KE01KTR-ND - Tape & Reel (TR) 490-GCG21BR71A106KE01KCT-ND - Cut Tape (CT) 490-GCG21BR71A106KE01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG21BR71A106KE01K |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG21BR71A106KE01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.40400 | $4.04 |
| 50 | $0.30660 | $15.33 |
| 100 | $0.27650 | $27.65 |
| 500 | $0.22580 | $112.90 |
| 1,000 | $0.21013 | $210.13 |
| 2,500 | $0.19360 | $484.00 |
| 5,000 | $0.18363 | $918.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17041 | $1,704.10 |
| 20,000 | $0.16385 | $3,277.00 |
| 30,000 | $0.16056 | $4,816.80 |
| 50,000 | $0.15691 | $7,845.50 |

