
GRM2195C2A683JE01J | |
|---|---|
DigiKey Part Number | 490-GRM2195C2A683JE01JTR-ND - Tape & Reel (TR) 490-GRM2195C2A683JE01JCT-ND - Cut Tape (CT) 490-GRM2195C2A683JE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A683JE01J |
Description | CAP CER 68000PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.24000 | $12.40 |
| 50 | $0.99700 | $49.85 |
| 100 | $0.92180 | $92.18 |
| 500 | $0.79474 | $397.37 |
| 1,000 | $0.75541 | $755.41 |
| 2,500 | $0.71387 | $1,784.67 |
| 5,000 | $0.69998 | $3,499.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.64910 | $6,491.00 |

