GRM216R71C563KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.04193
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.03933
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.07709
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.07394
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.06470
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.07709
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.07394
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.05768
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.05992
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.04485
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.03933
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,005
Unit Price: $0.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.05645
Datasheet

Upgrade


KYOCERA AVX
In Stock: 29,928
Unit Price: $0.13000
Datasheet
0.056 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM216R71C563KA01D

DigiKey Part Number
490-16805-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM216R71C563KA01D
Description
CAP CER 0.056UF 16V X7R 0805
Customer Reference
Detailed Description
0.056 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM216R71C563KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable