GRM188R71H393KA61J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 10,158
Unit Price: $0.28000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.09102
Datasheet

Direct


YAGEO
In Stock: 18,152
Unit Price: $0.11000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 117,734
Unit Price: $0.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 81,194
Unit Price: $0.13000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.17516
Datasheet

Direct


Vishay Vitramon
In Stock: 2,111
Unit Price: $0.15000
Datasheet

Upgrade


KEMET
In Stock: 25,649
Unit Price: $0.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,816
Unit Price: $0.32000
Datasheet
0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H393KA61J

DigiKey Part Number
490-14751-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71H393KA61J
Description
CAP CER 0.039UF 50V X7R 0603
Customer Reference
Detailed Description
0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H393KA61J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable