GRM188R71H104KA93J is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 1,804,131
Unit Price: $0.15000
Datasheet

Upgrade


Murata Electronics
In Stock: 140,453
Unit Price: $0.15000
Datasheet

Direct


Knowles Novacap
In Stock: 7,660
Unit Price: $1.35000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.16931
Datasheet

Direct


KEMET
In Stock: 10,131,013
Unit Price: $0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 412,928
Unit Price: $0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,955,430
Unit Price: $0.10000
Datasheet

Direct


Taiyo Yuden
In Stock: 69,916
Unit Price: $0.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.06250
Datasheet

Upgrade


KEMET
In Stock: 33,721
Unit Price: $0.45000
Datasheet

Upgrade


KEMET
In Stock: 219,508
Unit Price: $0.44000
Datasheet

Upgrade


YAGEO
In Stock: 2,408,769
Unit Price: $0.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,230,225
Unit Price: $0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 730,732
Unit Price: $0.32000
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H104KA93J

DigiKey Part Number
490-9735-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71H104KA93J
Description
CAP CER 0.1UF 50V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H104KA93J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable