GRM188R71E102JA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 16,459
Unit Price: $0.10000
Datasheet

Similar


Murata Electronics
In Stock: 9,562
Unit Price: $0.10000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 5,258
Unit Price: $0.35000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.04762
Datasheet

Direct


KYOCERA AVX
In Stock: 23,128
Unit Price: $0.24000
Datasheet

Direct


Vishay Vitramon
In Stock: 8,000
Unit Price: $0.08697
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.08971
Datasheet

Direct


Vishay Vitramon
In Stock: 939
Unit Price: $0.16000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.02828
Datasheet

Upgrade


KEMET
In Stock: 18,611
Unit Price: $0.42000
Datasheet

Upgrade


KEMET
In Stock: 9,495
Unit Price: $0.39000
Datasheet

Upgrade


KEMET
In Stock: 3,971
Unit Price: $0.38000
Datasheet

Upgrade


KEMET
In Stock: 287,393
Unit Price: $0.10000
Datasheet
1000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71E102JA01D

DigiKey Part Number
490-14374-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71E102JA01D
Description
CAP CER 1000PF 25V X7R 0603
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71E102JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable