1 µF ±10% 100V Ceramic Capacitor X7T 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188D72A105KE01J

DigiKey Part Number
490-GRM188D72A105KE01JTR-ND - Tape & Reel (TR)
490-GRM188D72A105KE01JCT-ND - Cut Tape (CT)
490-GRM188D72A105KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188D72A105KE01J
Description
CAP CER 1UF 100V X7T 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188D72A105KE01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125,389
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.21700$2.17
50$0.15940$7.97
100$0.14170$14.17
500$0.11186$55.93
1,000$0.10265$102.65
2,500$0.09296$232.40
5,000$0.08711$435.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07995$799.50
20,000$0.07611$1,522.20
30,000$0.07418$2,225.40
50,000$0.07205$3,602.50
70,000$0.07080$4,956.00
100,000$0.06960$6,960.00
Manufacturers Standard Package