
GRM188D71H105KE01W | |
|---|---|
DigiKey Part Number | 490-GRM188D71H105KE01WTR-ND - Tape & Reel (TR) 490-GRM188D71H105KE01WCT-ND - Cut Tape (CT) 490-GRM188D71H105KE01WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188D71H105KE01W |
Description | CAP CER 1UF 50V X7T 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188D71H105KE01W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.18900 | $1.89 |
| 50 | $0.13780 | $6.89 |
| 100 | $0.12210 | $12.21 |
| 500 | $0.09568 | $47.84 |
| 1,000 | $0.08753 | $87.53 |
| 2,500 | $0.07893 | $197.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.06875 | $550.00 |
| 16,000 | $0.06513 | $1,042.08 |
| 24,000 | $0.06331 | $1,519.44 |
| 40,000 | $0.06130 | $2,452.00 |
| 56,000 | $0.06012 | $3,366.72 |
| 80,000 | $0.05899 | $4,719.20 |

