GRM188D71A225KE34D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 797,655
Unit Price: $0.11000
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X7T 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188D71A225KE34D

DigiKey Part Number
GRM188D71A225KE34D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188D71A225KE34D
Description
CAP CER 2.2UF 10V X7T 0603
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188D71A225KE34D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable