
GRM188C81C475ME11D | |
|---|---|
DigiKey Part Number | 490-GRM188C81C475ME11DTR-ND - Tape & Reel (TR) 490-GRM188C81C475ME11DCT-ND - Cut Tape (CT) 490-GRM188C81C475ME11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C81C475ME11D |
Description | CAP CER 4.7UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81C475ME11D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13000 | $1.30 |
| 50 | $0.09300 | $4.65 |
| 100 | $0.08170 | $8.17 |
| 500 | $0.06266 | $31.33 |
| 1,000 | $0.05681 | $56.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04667 | $186.68 |
| 8,000 | $0.04351 | $348.08 |
| 12,000 | $0.04192 | $503.04 |
| 20,000 | $0.04017 | $803.40 |
| 28,000 | $0.03914 | $1,095.92 |
| 40,000 | $0.03816 | $1,526.40 |

