4.7 µF ±20% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C71A475ME11D

DigiKey Part Number
490-GRM188C71A475ME11DTR-ND - Tape & Reel (TR)
490-GRM188C71A475ME11DCT-ND - Cut Tape (CT)
490-GRM188C71A475ME11DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C71A475ME11D
Description
CAP CER 4.7UF 10V X7S 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C71A475ME11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,683
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.13100$1.31
50$0.09380$4.69
100$0.08250$8.25
500$0.06330$31.65
1,000$0.05740$57.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04718$188.72
8,000$0.04399$351.92
12,000$0.04239$508.68
20,000$0.04063$812.60
28,000$0.03959$1,108.52
40,000$0.03860$1,544.00
Manufacturers Standard Package