
GRM188C71A475ME11D | |
|---|---|
DigiKey Part Number | 490-GRM188C71A475ME11DTR-ND - Tape & Reel (TR) 490-GRM188C71A475ME11DCT-ND - Cut Tape (CT) 490-GRM188C71A475ME11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C71A475ME11D |
Description | CAP CER 4.7UF 10V X7S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C71A475ME11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12500 | $1.25 |
| 50 | $0.08940 | $4.47 |
| 100 | $0.07850 | $7.85 |
| 500 | $0.06030 | $30.15 |
| 1,000 | $0.05467 | $54.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04718 | $188.72 |
| 8,000 | $0.04399 | $351.92 |
| 12,000 | $0.04239 | $508.68 |
| 20,000 | $0.04063 | $812.60 |
| 28,000 | $0.03959 | $1,108.52 |
| 40,000 | $0.03860 | $1,544.00 |

