
GRM185C81A475ME11D | |
|---|---|
DigiKey Part Number | 490-10465-2-ND - Tape & Reel (TR) 490-10465-1-ND - Cut Tape (CT) 490-10465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185C81A475ME11D |
Description | CAP CER 4.7UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185C81A475ME11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12900 | $1.29 |
| 50 | $0.09240 | $4.62 |
| 100 | $0.08110 | $8.11 |
| 500 | $0.06224 | $31.12 |
| 1,000 | $0.05641 | $56.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04633 | $185.32 |
| 8,000 | $0.04318 | $345.44 |
| 12,000 | $0.04161 | $499.32 |
| 20,000 | $0.03986 | $797.20 |
| 28,000 | $0.03885 | $1,087.80 |
| 40,000 | $0.03787 | $1,514.80 |

