GRM155R71H202KA01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 103,581
Unit Price: $0.20000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.06941
Datasheet

Parametric Equivalent


YAGEO
In Stock: 43,610
Unit Price: $0.10000
Datasheet
2000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H202KA01D

DigiKey Part Number
490-16351-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155R71H202KA01D
Description
CAP CER 2000PF 50V X7R 0402
Customer Reference
Detailed Description
2000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H202KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.