
GRM155R71A224KE01D | |
|---|---|
DigiKey Part Number | 490-12706-2-ND - Tape & Reel (TR) 490-12706-1-ND - Cut Tape (CT) 490-12706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71A224KE01D |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71A224KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04100 | $0.41 |
| 50 | $0.02760 | $1.38 |
| 100 | $0.02360 | $2.36 |
| 500 | $0.01698 | $8.49 |
| 1,000 | $0.01496 | $14.96 |
| 2,500 | $0.01283 | $32.07 |
| 5,000 | $0.01155 | $57.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01020 | $102.00 |
| 20,000 | $0.00936 | $187.20 |
| 30,000 | $0.00894 | $268.20 |
| 50,000 | $0.00848 | $424.00 |
| 70,000 | $0.00821 | $574.70 |
| 100,000 | $0.00795 | $795.00 |

