
GRM155R70G105KA12D | |
|---|---|
DigiKey Part Number | 490-7195-2-ND - Tape & Reel (TR) 490-7195-1-ND - Cut Tape (CT) 490-7195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R70G105KA12D |
Description | CAP CER 1UF 4V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 4V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R70G105KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03400 | $0.34 |
| 50 | $0.02300 | $1.15 |
| 100 | $0.01960 | $1.96 |
| 500 | $0.01404 | $7.02 |
| 1,000 | $0.01232 | $12.32 |
| 2,500 | $0.00988 | $24.70 |
| 5,000 | $0.00877 | $43.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00546 | $54.60 |
| 20,000 | $0.00539 | $107.80 |
| 30,000 | $0.00536 | $160.80 |
| 50,000 | $0.00532 | $266.00 |
| 70,000 | $0.00530 | $371.00 |
| 100,000 | $0.00528 | $528.00 |

