
GRM155R61H224KE01W | |
|---|---|
DigiKey Part Number | 490-GRM155R61H224KE01WTR-ND - Tape & Reel (TR) 490-GRM155R61H224KE01WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM155R61H224KE01W |
Description | CAP CER 0.22UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61H224KE01W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04300 | $0.43 |
| 50 | $0.02960 | $1.48 |
| 100 | $0.02530 | $2.53 |
| 500 | $0.01830 | $9.15 |
| 1,000 | $0.01614 | $16.14 |
| 2,500 | $0.01387 | $34.68 |
| 5,000 | $0.01251 | $62.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.00972 | $194.40 |
| 40,000 | $0.00901 | $360.40 |
| 60,000 | $0.00865 | $519.00 |
| 100,000 | $0.00826 | $826.00 |
| 140,000 | $0.00803 | $1,124.20 |
| 200,000 | $0.00781 | $1,562.00 |

