
GRM155R61C273KA01D | |
|---|---|
DigiKey Part Number | 490-11417-2-ND - Tape & Reel (TR) 490-11417-1-ND - Cut Tape (CT) 490-11417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61C273KA01D |
Description | CAP CER 0.027UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61C273KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04700 | $0.47 |
| 50 | $0.03220 | $1.61 |
| 100 | $0.02770 | $2.77 |
| 500 | $0.02016 | $10.08 |
| 1,000 | $0.01784 | $17.84 |
| 2,500 | $0.01540 | $38.50 |
| 5,000 | $0.01394 | $69.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01185 | $118.50 |
| 20,000 | $0.01173 | $234.60 |
| 30,000 | $0.01148 | $344.40 |
| 50,000 | $0.01092 | $546.00 |
| 70,000 | $0.01059 | $741.30 |
| 100,000 | $0.01050 | $1,050.00 |

