
GRM155R60G475ME47J | |
|---|---|
DigiKey Part Number | 490-GRM155R60G475ME47JTR-ND - Tape & Reel (TR) 490-GRM155R60G475ME47JCT-ND - Cut Tape (CT) 490-GRM155R60G475ME47JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60G475ME47J |
Description | CAP CER 4.7UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60G475ME47J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04100 | $0.41 |
| 50 | $0.02800 | $1.40 |
| 100 | $0.02400 | $2.40 |
| 500 | $0.01728 | $8.64 |
| 1,000 | $0.01522 | $15.22 |
| 2,500 | $0.01306 | $32.65 |
| 5,000 | $0.01176 | $58.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.00834 | $333.60 |
| 80,000 | $0.00779 | $623.20 |
| 120,000 | $0.00751 | $901.20 |
| 200,000 | $0.00721 | $1,442.00 |
| 280,000 | $0.00703 | $1,968.40 |
| 400,000 | $0.00686 | $2,744.00 |

