
GRM155C81E225KE11J | |
|---|---|
DigiKey Part Number | 490-GRM155C81E225KE11JTR-ND - Tape & Reel (TR) 490-GRM155C81E225KE11JCT-ND - Cut Tape (CT) 490-GRM155C81E225KE11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81E225KE11J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81E225KE11J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08500 | $0.85 |
| 50 | $0.05980 | $2.99 |
| 100 | $0.05200 | $5.20 |
| 500 | $0.03894 | $19.47 |
| 1,000 | $0.03493 | $34.93 |
| 2,500 | $0.03071 | $76.78 |
| 5,000 | $0.02818 | $140.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.02230 | $892.00 |
| 80,000 | $0.02118 | $1,694.40 |
| 120,000 | $0.02061 | $2,473.20 |
| 200,000 | $0.01998 | $3,996.00 |
| 280,000 | $0.01962 | $5,493.60 |
| 400,000 | $0.01926 | $7,704.00 |

