
GRM155C81E224KE01D | |
|---|---|
DigiKey Part Number | 490-16760-2-ND - Tape & Reel (TR) 490-16760-1-ND - Cut Tape (CT) 490-16760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81E224KE01D |
Description | CAP CER 0.22UF 25V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81E224KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03700 | $0.37 |
| 50 | $0.02500 | $1.25 |
| 100 | $0.02130 | $2.13 |
| 500 | $0.01524 | $7.62 |
| 1,000 | $0.01339 | $13.39 |
| 2,500 | $0.01145 | $28.62 |
| 5,000 | $0.01028 | $51.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00906 | $90.60 |
| 20,000 | $0.00829 | $165.80 |
| 30,000 | $0.00791 | $237.30 |
| 50,000 | $0.00749 | $374.50 |
| 70,000 | $0.00724 | $506.80 |
| 100,000 | $0.00700 | $700.00 |

