0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C80J224KE01D

DigiKey Part Number
490-6282-2-ND - Tape & Reel (TR)
490-6282-1-ND - Cut Tape (CT)
490-6282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C80J224KE01D
Description
CAP CER 0.22UF 6.3V X6S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C80J224KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,692
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05600$0.56
50$0.03860$1.93
100$0.03330$3.33
500$0.02436$12.18
1,000$0.02163$21.63
2,500$0.01875$46.88
5,000$0.01702$85.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01516$151.60
20,000$0.01402$280.40
30,000$0.01346$403.80
50,000$0.01283$641.50
70,000$0.01246$872.20
100,000$0.01211$1,211.00
Manufacturers Standard Package