GRM155C80G105KE19D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 1,285,991
Unit Price: $0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 240,217
Unit Price: $0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 674
Unit Price: $0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 3,015
Unit Price: $0.11000
Datasheet

Upgrade


Murata Electronics
In Stock: 2,803,254
Unit Price: $0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 8,884
Unit Price: $0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 33,704
Unit Price: $0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 4,762,911
Unit Price: $0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 381,471
Unit Price: $0.10000
Datasheet

Direct


TDK
In Stock: 29,339
Unit Price: $0.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.17084
Datasheet

Upgrade


KYOCERA AVX
In Stock: 120,199
Unit Price: $0.52000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,369
Unit Price: $0.26000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.10000
Datasheet
1 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C80G105KE19D

DigiKey Part Number
490-6279-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155C80G105KE19D
Description
CAP CER 1UF 4V X6S 0402
Customer Reference
Detailed Description
1 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C80G105KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable