330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H331GA01J

DigiKey Part Number
490-GRM1555C1H331GA01JTR-ND - Tape & Reel (TR)
490-GRM1555C1H331GA01JCT-ND - Cut Tape (CT)
490-GRM1555C1H331GA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H331GA01J
Description
CAP CER 330PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H331GA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,335
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05400$0.54
50$0.03740$1.87
100$0.03230$3.23
500$0.02370$11.85
1,000$0.02105$21.05
2,500$0.01646$41.15
5,000$0.01412$70.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.00968$484.00
100,000$0.00954$954.00
150,000$0.00768$1,152.00
250,000$0.00766$1,915.00
Manufacturers Standard Package