
GRM1555C1H1R8BA01D | |
|---|---|
DigiKey Part Number | 490-6215-2-ND - Tape & Reel (TR) 490-6215-1-ND - Cut Tape (CT) 490-6215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H1R8BA01D |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H1R8BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03200 | $0.32 |
| 50 | $0.02660 | $1.33 |
| 100 | $0.01990 | $1.99 |
| 500 | $0.01500 | $7.50 |
| 1,000 | $0.01134 | $11.34 |
| 2,500 | $0.00885 | $22.12 |
| 5,000 | $0.00769 | $38.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00546 | $54.60 |
| 20,000 | $0.00539 | $107.80 |
| 30,000 | $0.00536 | $160.80 |
| 50,000 | $0.00532 | $266.00 |
| 70,000 | $0.00530 | $371.00 |
| 100,000 | $0.00528 | $528.00 |

