430 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E431JA01D

DigiKey Part Number
490-8177-2-ND - Tape & Reel (TR)
490-8177-1-ND - Cut Tape (CT)
490-8177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E431JA01D
Description
CAP CER 430PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
430 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E431JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,029
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.06400$0.64
50$0.04460$2.23
100$0.03860$3.86
500$0.02848$14.24
1,000$0.02536$25.36
2,500$0.02210$55.25
5,000$0.02013$100.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01799$179.90
20,000$0.01670$334.00
30,000$0.01605$481.50
50,000$0.01533$766.50
70,000$0.01492$1,044.40
100,000$0.01451$1,451.00
Manufacturers Standard Package