
GRM153R61A105ME95J | |
|---|---|
DigiKey Part Number | 490-GRM153R61A105ME95JTR-ND - Tape & Reel (TR) 490-GRM153R61A105ME95JCT-ND - Cut Tape (CT) 490-GRM153R61A105ME95JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM153R61A105ME95J |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM153R61A105ME95J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.06400 | $0.64 |
| 50 | $0.04420 | $2.21 |
| 100 | $0.03830 | $3.83 |
| 500 | $0.02822 | $14.11 |
| 1,000 | $0.02513 | $25.13 |
| 2,500 | $0.02189 | $54.73 |
| 5,000 | $0.01994 | $99.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.01283 | $641.50 |
| 100,000 | $0.01211 | $1,211.00 |
| 150,000 | $0.01174 | $1,761.00 |
| 250,000 | $0.01134 | $2,835.00 |
| 350,000 | $0.01111 | $3,888.50 |
| 500,000 | $0.01089 | $5,445.00 |

