GRM1535C1H470JDD5D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 1,475,296
Unit Price: $0.10000
Datasheet

Direct


KEMET
In Stock: 1,980,313
Unit Price: $0.10000
Datasheet

Direct


YAGEO
In Stock: 1,107,805
Unit Price: $0.10000
Datasheet

Direct


TDK
In Stock: 372
Unit Price: $0.13000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 1,698,584
Unit Price: $0.10000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00216
Datasheet

Similar


KYOCERA AVX
In Stock: 94,497
Unit Price: $0.10000
Datasheet

Similar


Taiyo Yuden
In Stock: 105,632
Unit Price: $0.10000
Datasheet

Similar


Vishay Vitramon
In Stock: 4,458
Unit Price: $0.11000
Datasheet
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1535C1H470JDD5D

DigiKey Part Number
490-6161-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1535C1H470JDD5D
Description
CAP CER 47PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1535C1H470JDD5D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes