4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM153R60G475ME15D

DigiKey Part Number
490-13231-2-ND - Tape & Reel (TR)
490-13231-1-ND - Cut Tape (CT)
490-13231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM153R60G475ME15D
Description
CAP CER 4.7UF 4V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM153R60G475ME15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,128
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.07800$0.78
50$0.05500$2.75
100$0.04780$4.78
500$0.03696$18.48
1,000$0.03463$34.63
2,500$0.03143$78.58
5,000$0.02892$144.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02443$244.30
20,000$0.02116$423.20
30,000$0.02106$631.80
50,000$0.02040$1,020.00
70,000$0.01989$1,392.30
100,000$0.01939$1,939.00
120,000$0.01923$2,307.60
240,000$0.01833$4,399.20
Manufacturers Standard Package