
GRM033R71E151JA01D | |
|---|---|
DigiKey Part Number | 490-GRM033R71E151JA01DTR-ND - Tape & Reel (TR) 490-GRM033R71E151JA01DCT-ND - Cut Tape (CT) 490-GRM033R71E151JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E151JA01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E151JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01600 | $0.16 |
| 50 | $0.01040 | $0.52 |
| 100 | $0.00880 | $0.88 |
| 500 | $0.00608 | $3.04 |
| 1,000 | $0.00524 | $5.24 |
| 2,500 | $0.00436 | $10.90 |
| 5,000 | $0.00384 | $19.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00220 | $33.00 |
| 30,000 | $0.00218 | $65.40 |
| 45,000 | $0.00216 | $97.20 |
| 75,000 | $0.00214 | $160.50 |
| 105,000 | $0.00213 | $223.65 |
| 150,000 | $0.00205 | $307.50 |
| 180,000 | $0.00201 | $361.80 |
| 360,000 | $0.00190 | $684.00 |

