1000 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71E102JA01J

DigiKey Part Number
490-GRM033R71E102JA01JTR-ND - Tape & Reel (TR)
490-GRM033R71E102JA01JCT-ND - Cut Tape (CT)
490-GRM033R71E102JA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71E102JA01J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71E102JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R71E102JA01DMurata Electronics559,731490-16360-1-ND$0.10000Parametric Equivalent
CC0201JRX7R8BB102YAGEO71,402311-3685-1-ND$0.10000Parametric Equivalent
KGM03AR71E102JHKYOCERA AVX8,100478-KGM03AR71E102JHCT-ND$0.37000Parametric Equivalent
In-Stock: 37,160
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01600$0.16
50$0.01040$0.52
100$0.00870$0.87
500$0.00600$3.00
1,000$0.00516$5.16
2,500$0.00429$10.73
5,000$0.00377$18.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.00255$127.50
100,000$0.00234$234.00
150,000$0.00223$334.50
250,000$0.00211$527.50
350,000$0.00204$714.00
500,000$0.00197$985.00
Manufacturers Standard Package