
GRM033R71A472JA01D | |
|---|---|
DigiKey Part Number | 490-GRM033R71A472JA01DTR-ND - Tape & Reel (TR) 490-GRM033R71A472JA01DCT-ND - Cut Tape (CT) 490-GRM033R71A472JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71A472JA01D |
Description | CAP CER 4700PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71A472JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01500 | $0.15 |
| 50 | $0.00980 | $0.49 |
| 100 | $0.00820 | $0.82 |
| 500 | $0.00560 | $2.80 |
| 1,000 | $0.00481 | $4.81 |
| 2,500 | $0.00399 | $9.97 |
| 5,000 | $0.00350 | $17.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00282 | $42.30 |
| 30,000 | $0.00253 | $75.90 |
| 45,000 | $0.00239 | $107.55 |
| 75,000 | $0.00223 | $167.25 |
| 105,000 | $0.00214 | $224.70 |
| 150,000 | $0.00205 | $307.50 |

