
GRM1555C1H390FA01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H390FA01JTR-ND - Tape & Reel (TR) 490-GRM1555C1H390FA01JCT-ND - Cut Tape (CT) 490-GRM1555C1H390FA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H390FA01J |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H390FA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04800 | $0.48 |
| 50 | $0.03260 | $1.63 |
| 100 | $0.02800 | $2.80 |
| 500 | $0.02042 | $10.21 |
| 1,000 | $0.01807 | $18.07 |
| 2,500 | $0.01561 | $39.02 |
| 5,000 | $0.01413 | $70.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.01108 | $554.00 |
| 100,000 | $0.01050 | $1,050.00 |
| 150,000 | $0.01010 | $1,515.00 |
| 250,000 | $0.00974 | $2,435.00 |
| 350,000 | $0.00953 | $3,335.50 |
| 500,000 | $0.00933 | $4,665.00 |

