GRM0336S1HR80BD01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 2,915,778
Unit Price: $0.10000
Datasheet
0.8 pF ±0.1pF 50V Ceramic Capacitor S2H 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0336S1HR80BD01D

DigiKey Part Number
GRM0336S1HR80BD01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM0336S1HR80BD01D
Description
CAP CER 0.8PF 50V S2H 0201
Customer Reference
Detailed Description
0.8 pF ±0.1pF 50V Ceramic Capacitor S2H 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0336S1HR80BD01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1HR80BA01DMurata Electronics2,915,778490-11349-1-ND$0.10000Direct
Obsolete
This product is no longer manufactured. View Substitutes