
GRM0335C1H8R4WA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H8R4WA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H8R4WA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H8R4WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H8R4WA01D |
Description | CAP CER 8.4PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.4 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H8R4WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02700 | $0.27 |
| 50 | $0.01820 | $0.91 |
| 100 | $0.01550 | $1.55 |
| 500 | $0.01092 | $5.46 |
| 1,000 | $0.00953 | $9.53 |
| 2,500 | $0.00806 | $20.15 |
| 5,000 | $0.00719 | $35.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00573 | $85.95 |
| 30,000 | $0.00523 | $156.90 |
| 45,000 | $0.00498 | $224.10 |
| 75,000 | $0.00471 | $353.25 |
| 105,000 | $0.00455 | $477.75 |
| 150,000 | $0.00439 | $658.50 |

