
GRM032R60J105ME05D | |
|---|---|
DigiKey Part Number | 490-GRM032R60J105ME05DTR-ND - Tape & Reel (TR) 490-GRM032R60J105ME05DCT-ND - Cut Tape (CT) 490-GRM032R60J105ME05DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM032R60J105ME05D |
Description | CAP CER 1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM032R60J105ME05D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12900 | $1.29 |
| 50 | $0.09280 | $4.64 |
| 100 | $0.08160 | $8.16 |
| 500 | $0.06274 | $31.37 |
| 1,000 | $0.05693 | $56.93 |
| 2,500 | $0.05082 | $127.05 |
| 5,000 | $0.04714 | $235.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04345 | $651.75 |
| 30,000 | $0.04118 | $1,235.40 |
| 45,000 | $0.04004 | $1,801.80 |
| 75,000 | $0.03878 | $2,908.50 |
| 105,000 | $0.03805 | $3,995.25 |
| 150,000 | $0.03734 | $5,601.00 |

