


GRM022R60J474ME15L | |
|---|---|
DigiKey Part Number | 490-13217-2-ND - Tape & Reel (TR) 490-13217-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R60J474ME15L |
Description | CAP CER 0.47UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R60J474ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.010" (0.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10600 | $1.06 |
| 50 | $0.08880 | $4.44 |
| 100 | $0.06970 | $6.97 |
| 500 | $0.05998 | $29.99 |
| 1,000 | $0.05514 | $55.14 |
| 2,500 | $0.04934 | $123.35 |
| 5,000 | $0.04601 | $230.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.03349 | $1,339.60 |
| 80,000 | $0.02853 | $2,282.40 |
| 120,000 | $0.02806 | $3,367.20 |

