33 pF ±5% 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1H330JA02L

DigiKey Part Number
490-GRM0225C1H330JA02LTR-ND - Tape & Reel (TR)
490-GRM0225C1H330JA02LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1H330JA02L
Description
CAP CER 33PF 50V C0G/NP0 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1H330JA02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,396
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02700$0.27
50$0.01780$0.89
100$0.01500$1.50
500$0.01060$5.30
1,000$0.00924$9.24
2,500$0.00781$19.52
5,000$0.00696$34.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.00359$143.60
80,000$0.00330$264.00
120,000$0.00315$378.00
200,000$0.00299$598.00
280,000$0.00290$812.00
400,000$0.00281$1,124.00
Manufacturers Standard Package