1.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1H1R4BA03L

DigiKey Part Number
490-GRM0225C1H1R4BA03LTR-ND - Tape & Reel (TR)
490-GRM0225C1H1R4BA03LCT-ND - Cut Tape (CT)
490-GRM0225C1H1R4BA03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0225C1H1R4BA03L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1H1R4BA03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,950
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02500$0.25
50$0.01640$0.82
100$0.01390$1.39
500$0.00978$4.89
1,000$0.00852$8.52
2,500$0.00795$19.88
5,000$0.00730$36.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.00563$225.20
Manufacturers Standard Package