
GRM0225C1H150JA03L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1H150JA03LTR-ND - Tape & Reel (TR) 490-GRM0225C1H150JA03LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1H150JA03L |
Description | CAP CER 15PF 50V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1H150JA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02500 | $0.25 |
| 50 | $0.01640 | $0.82 |
| 100 | $0.01390 | $1.39 |
| 500 | $0.00978 | $4.89 |
| 1,000 | $0.00852 | $8.52 |
| 2,500 | $0.00676 | $16.90 |
| 5,000 | $0.00607 | $30.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.00468 | $187.20 |
| 80,000 | $0.00262 | $209.60 |
| 120,000 | $0.00261 | $313.20 |

