
GRJ43DR72E224KWJ1K | |
|---|---|
DigiKey Part Number | 490-GRJ43DR72E224KWJ1KTR-ND - Tape & Reel (TR) 490-GRJ43DR72E224KWJ1KCT-ND - Cut Tape (CT) 490-GRJ43DR72E224KWJ1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ43DR72E224KWJ1K |
Description | CAP CER 0.22UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ43DR72E224KWJ1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.85600 | $8.56 |
| 50 | $0.67520 | $33.76 |
| 100 | $0.61950 | $61.95 |
| 500 | $0.52514 | $262.57 |
| 1,000 | $0.49597 | $495.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43926 | $1,757.04 |
| 8,000 | $0.42344 | $3,387.52 |
| 12,000 | $0.41551 | $4,986.12 |
| 20,000 | $0.40673 | $8,134.60 |

